Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
6
Gender
Female
Number Of Rows
1
Series
RAST 5
Colour
Natural
Width
30mm
Depth
25.5mm
Housing Material
Nylon
Country of Origin
Germany
Product details
TE Connectivity Standard Timer Connectors
Standard Timer connectors are suitable for various applications such as small motors, liquid pumps, automatic water-level regulators and are designed for various applications in household appliances and the automotive industry. These Standard Timer connectors offer secure connection even at inclined mating angles, as well as a sturdy contact design.
TE Connectivity Standard Timer Automotive Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
6
Gender
Female
Number Of Rows
1
Series
RAST 5
Colour
Natural
Width
30mm
Depth
25.5mm
Housing Material
Nylon
Country of Origin
Germany
Product details
TE Connectivity Standard Timer Connectors
Standard Timer connectors are suitable for various applications such as small motors, liquid pumps, automatic water-level regulators and are designed for various applications in household appliances and the automotive industry. These Standard Timer connectors offer secure connection even at inclined mating angles, as well as a sturdy contact design.