TE Connectivity, RAST 5 IDC Connectors Receptacle PCB Connector Housing, 5mm Pitch, 8 Way, 1 Row Vertical

RS Stock No.: 302-550Brand: TE ConnectivityManufacturers Part No.: 928343-8
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

5mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

RAST 5 IDC Connectors

For Use With

Wire & Cable

Body Orientation

Vertical

Length

40mm

Width

12.2mm

Housing Material

PA 66

Termination Method

Crimp

Country of Origin

China

P.O.A.

TE Connectivity, RAST 5 IDC Connectors Receptacle PCB Connector Housing, 5mm Pitch, 8 Way, 1 Row Vertical

P.O.A.

TE Connectivity, RAST 5 IDC Connectors Receptacle PCB Connector Housing, 5mm Pitch, 8 Way, 1 Row Vertical

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

5mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

RAST 5 IDC Connectors

For Use With

Wire & Cable

Body Orientation

Vertical

Length

40mm

Width

12.2mm

Housing Material

PA 66

Termination Method

Crimp

Country of Origin

China