TE Connectivity, Junior Power Timer Automotive Connector Plug Black Plug-In 4 Way 929505-1

RS Stock No.: 909-7321Brand: TE ConnectivityManufacturers Part No.: 929505-1Distrelec Article No.: 30222251
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Number Of Contacts

4

Type

Automotive connector housing

Gender

Male

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

17.6mm

Width

22.4mm

Housing Material

PBT

Depth

26mm

Country of Origin

Germany

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Plug Black Plug-In 4 Way 929505-1

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Plug Black Plug-In 4 Way 929505-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Type

Automotive connector housing

Gender

Male

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

17.6mm

Width

22.4mm

Housing Material

PBT

Depth

26mm

Country of Origin

Germany

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors