TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929505-4

RS Stock No.: 164-7189Brand: TE ConnectivityManufacturers Part No.: 929505-4
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

10

Gender

Female

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

32.6mm

Width

22.4mm

Depth

26mm

Housing Material

PBT

Country of Origin

Germany

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929505-4

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929505-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

10

Gender

Female

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

32.6mm

Width

22.4mm

Depth

26mm

Housing Material

PBT

Country of Origin

Germany

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors