TE Connectivity Differential Pressure Sensor, 125Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC

RS Stock No.: 232-2355Brand: TE ConnectivityManufacturers Part No.: 9333-BCE-S-125-000
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Sensor Type

Differential Pressure Sensors

Maximum Overload Pressure

7kPa

Mounting Type

PCB Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.26 x 10.31mm

Maximum Operating Pressure

125Pa

Maximum Operating Supply Voltage

3 V

Maximum Operating Temperature

85 °C

Minimum Operating Pressure

-125Pa

Minimum Operating Temperature

-20 °C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 45) (ex VAT)

TE Connectivity Differential Pressure Sensor, 125Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC

P.O.A.

Each (In a Tube of 45) (ex VAT)

TE Connectivity Differential Pressure Sensor, 125Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Differential Pressure Sensors

Maximum Overload Pressure

7kPa

Mounting Type

PCB Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.26 x 10.31mm

Maximum Operating Pressure

125Pa

Maximum Operating Supply Voltage

3 V

Maximum Operating Temperature

85 °C

Minimum Operating Pressure

-125Pa

Minimum Operating Temperature

-20 °C

Country of Origin

United States