Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
68
Gender
Female
Number Of Rows
3
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Height
29.6mm
Width
106.3mm
Depth
31.8mm
Housing Material
PA
Country of Origin
Czech Republic
Product details
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.
TE Connectivity Automotive Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
68
Gender
Female
Number Of Rows
3
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Height
29.6mm
Width
106.3mm
Depth
31.8mm
Housing Material
PA
Country of Origin
Czech Republic
Product details
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.