Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro-Timer II Connector Housing
Series
Micro-Timer II
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
TE Connectivity Micro Timer Automotive Connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro-Timer II Connector Housing
Series
Micro-Timer II
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.