TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2 x 1.5mm² Wire Size, Black

Technical documents
Specifications
Brand
TE ConnectivityMaximum Wire Size mm²
2 x 1.5mm²
Pin Diameter
2.2mm
Number of Entries
2
Insulation Material
Plastic
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 16AWG
Overall Length
16mm
Contact Material
Copper
Country of Origin
Germany
Product details
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityMaximum Wire Size mm²
2 x 1.5mm²
Pin Diameter
2.2mm
Number of Entries
2
Insulation Material
Plastic
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 16AWG
Overall Length
16mm
Contact Material
Copper
Country of Origin
Germany
Product details
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules