TE Connectivity White 0.95 mm² Harsh Environment Wire, 18, 19/0.25 mm, 100m, PET Insulation

RS Stock No.: 398-1019Brand: TE ConnectivityManufacturers Part No.: 99M0111-18-9(S50)
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.95 mm²

Sheath Colour

White

American Wire Gauge

18

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

PET

Voltage Rating

600 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.25 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Stock information temporarily unavailable.

P.O.A.

TE Connectivity White 0.95 mm² Harsh Environment Wire, 18, 19/0.25 mm, 100m, PET Insulation

P.O.A.

TE Connectivity White 0.95 mm² Harsh Environment Wire, 18, 19/0.25 mm, 100m, PET Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cross Sectional Area

0.95 mm²

Sheath Colour

White

American Wire Gauge

18

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

PET

Voltage Rating

600 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.25 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19