Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Terminal Type
Wire Lug
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
15.72 x 12.7mm
Contact Resistance
10mΩ
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Terminal Type
Wire Lug
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
15.72 x 12.7mm
Contact Resistance
10mΩ
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support