Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
1 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
19/0.26 mm
Length
100m
Outer Diameter
2mm
Voltage Rating
50 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
ACW
Outer Sheath Material
PVF
Size of Strands
0.26 mm
Number of Strands
19
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
1 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
19/0.26 mm
Length
100m
Outer Diameter
2mm
Voltage Rating
50 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
ACW
Outer Sheath Material
PVF
Size of Strands
0.26 mm
Number of Strands
19