Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity AD Hand Ratcheting Crimp Tool for MiniSeal Splices, 0.15 3.37mm² Wire

RS Stock No.: 444-5693Brand: TE ConnectivityManufacturers Part No.: AD-1377CRMPTOL3CVT-CS2065
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Series

AD

Product Type

Crimp Tool

Operation

Hand

For Use With

MiniSeal Splices

Wire Size mm²

0.15 3.37mm²

Ratcheting

Yes

Product details

TE Connectivity Mil Spec AD-1377 Hand Crimping Tool for MiniSeal Splices

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

TE Connectivity MiniSeal Handing Crimping Tool - Overview

From TE Connectivity, an easy to use hand operated crimping tool made from high-quality materials which meets Mil Spec MIL-DTL-22520/37-01 for crimping MiniSeal crimp splices. The crimping tool consists of handles and two crimping jaws. The crimping jaws contain three crimping chambers with clearly marked wire sizes. A locator helps position the terminal accurately during the crimping process. The crimping tool is supplied with a pre-set crimp depth to ensure that the correct combination of tensile strength and insulation integrity is achieved when crimping. A ratchet controlled release mechanism ensures that the handles of the crimp tool do not release until a full crimp cycle is achieved.

Key Features and Benefits

• Easy to use with a smooth operation
• Meets Mil Spec MIL-DTL-22520/37-01 standard
• Pre-set crimp depth ensures crimp integrity
• Ratchet controlled release mechanism ensures full crimp cycle
• Locator for accurate contact positioning
• Crimping cavities are polished for maximum crimping reliability
• Ergonomic design for operator comfort

Questions and Answers

What terminals can this tool be used with?
This hand crimping tool is used for crimping MiniSeal splices with a wire size range of 26 AWG to 12 AWG

Standards

MIL-DTL-22520/37-01

TE Connectivity Hand Crimp Tools for Splice Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AD Hand Ratcheting Crimp Tool for MiniSeal Splices, 0.15 3.37mm² Wire

P.O.A.

TE Connectivity AD Hand Ratcheting Crimp Tool for MiniSeal Splices, 0.15 3.37mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Series

AD

Product Type

Crimp Tool

Operation

Hand

For Use With

MiniSeal Splices

Wire Size mm²

0.15 3.37mm²

Ratcheting

Yes

Product details

TE Connectivity Mil Spec AD-1377 Hand Crimping Tool for MiniSeal Splices

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

TE Connectivity MiniSeal Handing Crimping Tool - Overview

From TE Connectivity, an easy to use hand operated crimping tool made from high-quality materials which meets Mil Spec MIL-DTL-22520/37-01 for crimping MiniSeal crimp splices. The crimping tool consists of handles and two crimping jaws. The crimping jaws contain three crimping chambers with clearly marked wire sizes. A locator helps position the terminal accurately during the crimping process. The crimping tool is supplied with a pre-set crimp depth to ensure that the correct combination of tensile strength and insulation integrity is achieved when crimping. A ratchet controlled release mechanism ensures that the handles of the crimp tool do not release until a full crimp cycle is achieved.

Key Features and Benefits

• Easy to use with a smooth operation
• Meets Mil Spec MIL-DTL-22520/37-01 standard
• Pre-set crimp depth ensures crimp integrity
• Ratchet controlled release mechanism ensures full crimp cycle
• Locator for accurate contact positioning
• Crimping cavities are polished for maximum crimping reliability
• Ergonomic design for operator comfort

Questions and Answers

What terminals can this tool be used with?
This hand crimping tool is used for crimping MiniSeal splices with a wire size range of 26 AWG to 12 AWG

Standards

MIL-DTL-22520/37-01

TE Connectivity Hand Crimp Tools for Splice Terminals