TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, White LED, 250V ac, IP67

RS Stock No.: 123-6273Brand: TE ConnectivityManufacturers Part No.: AV2210E112Q04
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV2210E112Q04

Case Colour

Silver

Terminal Type

Wire Lug

Country of Origin

China

Product details

TE Connectivity AV22 Series Anti Vandal Switches

TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.


Typical Applications include:

Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, White LED, 250V ac, IP67

P.O.A.

TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, White LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV2210E112Q04

Case Colour

Silver

Terminal Type

Wire Lug

Country of Origin

China

Product details

TE Connectivity AV22 Series Anti Vandal Switches

TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.


Typical Applications include:

Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.

Standards

RoHS, REACH & UL Approved