TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal

Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Contact Material
Silver Plated
Contact Resistance
10mΩ
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Minimum Operating Temperature
-20°C
Product details
Waterproof IP67
Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Approvals
UL; CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Contact Material
Silver Plated
Contact Resistance
10mΩ
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Minimum Operating Temperature
-20°C
Product details
Waterproof IP67
Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Approvals
UL; CSA