Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.3mm
Maximum Cable Diameter
4.4mm
Sleeve Length
30mm
Material
PVDF
Colour
Blue
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
B-040-GA-N
Shrink Temperature
+125°C
Product details
Solder Sleeve Coax Terminators
SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide the ideal solution to centre conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals
Transparent polyvinylidene fluoride or polyolefin insulation sleeve
Sleeve provides encapsulation, inspectability and strain relief, eliminating centre conductor breakage and insulation
Prefluxed solder preform provides a controlled soldering process
One-piece design
Easy installation and lower installed cost
Preinstalled termination leads for convenience and ease of installation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.3mm
Maximum Cable Diameter
4.4mm
Sleeve Length
30mm
Material
PVDF
Colour
Blue
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
B-040-GA-N
Shrink Temperature
+125°C
Product details
Solder Sleeve Coax Terminators
SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide the ideal solution to centre conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals
Transparent polyvinylidene fluoride or polyolefin insulation sleeve
Sleeve provides encapsulation, inspectability and strain relief, eliminating centre conductor breakage and insulation
Prefluxed solder preform provides a controlled soldering process
One-piece design
Easy installation and lower installed cost
Preinstalled termination leads for convenience and ease of installation