TE Connectivity Transparent Polyolefin Solder Sleeve 28.5mm Length 4 → 11.5mm Cable Diameter

RS Stock No.: 916-2817Brand: TE ConnectivityManufacturers Part No.: B-150-11-S
brand-logo
View all in Solder Sleeves

Technical documents

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

11.5mm

Sleeve Length

28.5mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

B-150

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Low Fire Hazard Solder Sleeves

Features and Benefits

An easy single option for connection of wires, soldering, insulation and sealing
Low fire hazard
Low temperature

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 28.5mm Length 4 → 11.5mm Cable Diameter

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 28.5mm Length 4 → 11.5mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

11.5mm

Sleeve Length

28.5mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

B-150

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Low Fire Hazard Solder Sleeves

Features and Benefits

An easy single option for connection of wires, soldering, insulation and sealing
Low fire hazard
Low temperature