TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length 1.5 → 4.8mm Cable Diameter

RS Stock No.: 542-5707Brand: TE ConnectivityManufacturers Part No.: B-155-05
brand-logo
View all in Solder Sleeves

Technical documents

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

4.8mm

Sleeve Length

29.3mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Country of Origin

Mexico

Product details

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length 1.5 → 4.8mm Cable Diameter

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length 1.5 → 4.8mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 1100P.O.A.
1200 - 2400P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

4.8mm

Sleeve Length

29.3mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Country of Origin

Mexico

Product details

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

You may be interested in