Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.9mm
Maximum Cable Diameter
2mm
Sleeve Length
16mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
B-155
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Wire Termination: Pin, Post & Tab
Each terminator consists of heatshrinkable sleeve containing prefluxed solder preform. To install, simply position the terminator over the pre-stripped wire/pin and apply heat. The sleeve will shrink and the solder will melt and flow, resulting in a perfectly soldered, insulated and strain relieved termination. On connectors where there are several pins to be terminated it is possible to position and recover an entire row of solder sleeves in one go.,Recommended for use with most connector pins/posts/tabs applications such as LED's, switches, multiple row/pin connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.9mm
Maximum Cable Diameter
2mm
Sleeve Length
16mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
B-155
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Wire Termination: Pin, Post & Tab
Each terminator consists of heatshrinkable sleeve containing prefluxed solder preform. To install, simply position the terminator over the pre-stripped wire/pin and apply heat. The sleeve will shrink and the solder will melt and flow, resulting in a perfectly soldered, insulated and strain relieved termination. On connectors where there are several pins to be terminated it is possible to position and recover an entire row of solder sleeves in one go.,Recommended for use with most connector pins/posts/tabs applications such as LED's, switches, multiple row/pin connectors.