TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter

RS Stock No.: 542-5628Brand: TE ConnectivityManufacturers Part No.: B-155-3803
brand-logo
View all in Solder Sleeves

Technical documents

Specifications

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

2.7mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Series

B-155

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

2.7mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Series

B-155

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.