Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.3mm
Maximum Cable Diameter
4.5mm
Sleeve Length
33mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
B-155
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Coaxial Cable Solder Sleeve
Solder sleeve coaxial cable terminators allow a fast, reliable, easy and economical method of attaching leads to the braid and centre conductor to the cables. The insulating and strain relief provides the ideal solution to centre conductor breakage problems.,Each kit consists of two heatshrinkable sleeves, each containing a ground and signal lead, fluxed solder preform and thermoplastic sealing rings. The two sleeves are positioned and heated for fast, easy part installation and positioning.,They are ideal for the attachment of coaxial cables to connector buckets, pins and terminals.,These products are especially designed for low temperature (PVC) style coaxial cables, typically RG174, RG58 and RG59. SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide are the ideal solution to centre conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals
Transparent polyvinylidene fluoride or polyolefin insulation sleeve
Sleeve provides encapsulation, inspectability and strain relief, eliminating centre conductor breakage and insulation
Prefluxed solder preform provides a controlled soldering process
One-piece design
Easy installation and lower installed cost
Preinstalled termination leads for convenience and ease of installation
Standards
RoHS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.3mm
Maximum Cable Diameter
4.5mm
Sleeve Length
33mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
B-155
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Coaxial Cable Solder Sleeve
Solder sleeve coaxial cable terminators allow a fast, reliable, easy and economical method of attaching leads to the braid and centre conductor to the cables. The insulating and strain relief provides the ideal solution to centre conductor breakage problems.,Each kit consists of two heatshrinkable sleeves, each containing a ground and signal lead, fluxed solder preform and thermoplastic sealing rings. The two sleeves are positioned and heated for fast, easy part installation and positioning.,They are ideal for the attachment of coaxial cables to connector buckets, pins and terminals.,These products are especially designed for low temperature (PVC) style coaxial cables, typically RG174, RG58 and RG59. SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide are the ideal solution to centre conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals
Transparent polyvinylidene fluoride or polyolefin insulation sleeve
Sleeve provides encapsulation, inspectability and strain relief, eliminating centre conductor breakage and insulation
Prefluxed solder preform provides a controlled soldering process
One-piece design
Easy installation and lower installed cost
Preinstalled termination leads for convenience and ease of installation
Standards
RoHS