TE Connectivity 47kΩ Wire Wound Resistor 10W ±5% C1047KJL

RS Stock No.: 666-1799Brand: TE ConnectivityManufacturers Part No.: C1047KJL
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

47kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

C10

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C10 Series 10W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 47kΩ Wire Wound Resistor 10W ±5% C1047KJL
Select packaging type

P.O.A.

TE Connectivity 47kΩ Wire Wound Resistor 10W ±5% C1047KJL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

47kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

C10

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C10 Series 10W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

You may be interested in