TE Connectivity 3.3kΩ Wire Wound Resistor 14W ±5% C143K3JL

RS Stock No.: 164-0321Brand: TE ConnectivityManufacturers Part No.: C143K3JL
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

3.3kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

P.O.A.

TE Connectivity 3.3kΩ Wire Wound Resistor 14W ±5% C143K3JL

P.O.A.

TE Connectivity 3.3kΩ Wire Wound Resistor 14W ±5% C143K3JL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

3.3kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions