TE Connectivity 68kΩ Wire Wound Resistor 14W ±5% C1468KJL

RS Stock No.: 666-1673PBrand: TE ConnectivityManufacturers Part No.: C1468KJL
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

68kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

You may be interested in
Welwyn 68kΩ Wire Wound Wirewound Resistor 14W ±5% W24-68KJI
P.O.A.Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 68kΩ Wire Wound Resistor 14W ±5% C1468KJL
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 68kΩ Wire Wound Resistor 14W ±5% C1468KJL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Welwyn 68kΩ Wire Wound Wirewound Resistor 14W ±5% W24-68KJI
P.O.A.Each (Supplied in a Box) (ex VAT)

Technical documents

Specifications

Resistance

68kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

You may be interested in
Welwyn 68kΩ Wire Wound Wirewound Resistor 14W ±5% W24-68KJI
P.O.A.Each (Supplied in a Box) (ex VAT)