TE Connectivity HLX White Cable Labels, 80mm Width, 12.5mm Height, 200 Qty

RS Stock No.: 189-0786Brand: TE ConnectivityManufacturers Part No.: CC0110-000
brand-logo
View all in Label Rolls

Technical documents

Specifications

Product Type

Cable Labels

Label Height

12.5mm

Výška štítku

12.5mm

Label Width

80mm

Label Quantity

200

Background Colour

White

Series

HLX

Material

Cross Linked Polyolefin

Country of Origin

Czech Republic

You may be interested in

P.O.A.

TE Connectivity HLX White Cable Labels, 80mm Width, 12.5mm Height, 200 Qty

P.O.A.

TE Connectivity HLX White Cable Labels, 80mm Width, 12.5mm Height, 200 Qty

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Product Type

Cable Labels

Label Height

12.5mm

Výška štítku

12.5mm

Label Width

80mm

Label Quantity

200

Background Colour

White

Series

HLX

Material

Cross Linked Polyolefin

Country of Origin

Czech Republic

You may be interested in