TE Connectivity 100Ω Ceramic Composition Resistor 2W ±10% CCR2100RKB

RS Stock No.: 164-1706Brand: TE ConnectivityManufacturers Part No.: CCR2100RKB
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

100Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → +300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 100Ω Ceramic Composition Resistor 2W ±10% CCR2100RKB

P.O.A.

TE Connectivity 100Ω Ceramic Composition Resistor 2W ±10% CCR2100RKB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

100Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → +300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.