TE Connectivity 4.7kΩ Ceramic Composition Resistor 2W ±10% CCR24K7KB

RS Stock No.: 377-4984Brand: TE ConnectivityManufacturers Part No.: CCR24K7KB
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

4.7kΩ

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → +300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4.7kΩ Ceramic Composition Resistor 2W ±10% CCR24K7KB
Select packaging type

P.O.A.

TE Connectivity 4.7kΩ Ceramic Composition Resistor 2W ±10% CCR24K7KB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Resistance

4.7kΩ

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → +300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.