Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
IP Rating
IP67
Current Rating
75.0A
Body Orientation
Right Angle
Series
Speedtec 940
Voltage Rating
630.0 V
Mating Type
Push-Pull
Shell Size
40
Housing Material
Zinc Alloy
Contact Plating
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
P.O.A.
Each (In a Box of 30) (ex VAT)
30
P.O.A.
Each (In a Box of 30) (ex VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
IP Rating
IP67
Current Rating
75.0A
Body Orientation
Right Angle
Series
Speedtec 940
Voltage Rating
630.0 V
Mating Type
Push-Pull
Shell Size
40
Housing Material
Zinc Alloy
Contact Plating
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C