TE Connectivity 220kΩ Carbon Film Resistor 1W ±5% CFR100J220K

RS Stock No.: 135-291Brand: TE ConnectivityManufacturers Part No.: CFR100J220K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

220kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → -100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm

Applications

• Audio circuitry
• Communications
• Measurement
• Computer applications

You may be interested in
RS PRO 220kΩ Carbon Film Resistor 1W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 220kΩ Carbon Film Resistor 1W ±5% CFR100J220K
Select packaging type

P.O.A.

TE Connectivity 220kΩ Carbon Film Resistor 1W ±5% CFR100J220K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000+P.O.A.
You may be interested in
RS PRO 220kΩ Carbon Film Resistor 1W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)

Technical documents

Specifications

Resistance

220kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → -100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm

Applications

• Audio circuitry
• Communications
• Measurement
• Computer applications

You may be interested in
RS PRO 220kΩ Carbon Film Resistor 1W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)