Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 1kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K0

RS Stock No.: 168-0197Brand: TE ConnectivityManufacturers Part No.: CFR16J1K0
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

1kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K0

P.O.A.

TE Connectivity 1kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

1kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications