TE Connectivity 22kΩ Carbon Film Resistor 0.25W ±5% CFR16J22K

RS Stock No.: 135-954Brand: TE ConnectivityManufacturers Part No.: CFR16J22K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

22kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

You may be interested in
RS PRO 22kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 22kΩ Carbon Film Resistor 0.25W ±5% CFR16J22K
Select packaging type

P.O.A.

TE Connectivity 22kΩ Carbon Film Resistor 0.25W ±5% CFR16J22K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 22kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Resistance

22kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

You may be interested in
RS PRO 22kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)