TE Connectivity 39kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J39K

RS Stock No.: 131-441PBrand: TE ConnectivityManufacturers Part No.: CFR25J39K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

39kΩ

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 39kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 39kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J39K
Select packaging type

P.O.A.

TE Connectivity 39kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J39K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 990P.O.A.
1000 - 4990P.O.A.
5000 - 9990P.O.A.
10000+P.O.A.
You may be interested in
RS PRO 39kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Resistance

39kΩ

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 39kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)