Technical documents
Specifications
Brand
TE ConnectivityResistance
30kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Maximum Operating Temperature
+155°C
Temperature Coefficient
-1200 → 0ppm/°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 30kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J30K
Select packaging type
Standard
10
P.O.A.
TE Connectivity 30kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J30K
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 990 | P.O.A. |
1000 - 4990 | P.O.A. |
5000 - 9990 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityResistance
30kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Maximum Operating Temperature
+155°C
Temperature Coefficient
-1200 → 0ppm/°C
Minimum Operating Temperature
-55°C