TE Connectivity 3.6kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J3K6

RS Stock No.: 132-624Brand: TE ConnectivityManufacturers Part No.: CFR50J3K6
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

3.6kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 3.6kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 3.6kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J3K6
Select packaging type

P.O.A.

TE Connectivity 3.6kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J3K6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000 - 4990P.O.A.
5000 - 9990P.O.A.
10000+P.O.A.
You may be interested in
RS PRO 3.6kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Resistance

3.6kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 3.6kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)