Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 470Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J470R

RS Stock No.: 132-416Brand: TE ConnectivityManufacturers Part No.: CFR50J470R
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

470Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

You may be interested in
RS PRO 470Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 470Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 470Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J470R
Select packaging type

P.O.A.

TE Connectivity 470Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J470R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000 - 4990P.O.A.
5000 - 9990P.O.A.
10000+P.O.A.
You may be interested in
RS PRO 470Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 470Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Resistance

470Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

You may be interested in
RS PRO 470Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 470Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)