Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 68Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J68R

RS Stock No.: 132-214Brand: TE ConnectivityManufacturers Part No.: CFR50J68R
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

68Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in
Arcol 68Ω Carbon Composition Resistor 0.5W ±5% RCC050 68R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 68Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 68Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J68R
Select packaging type

P.O.A.

TE Connectivity 68Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J68R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000 - 4990P.O.A.
5000 - 9990P.O.A.
10000+P.O.A.
You may be interested in
Arcol 68Ω Carbon Composition Resistor 0.5W ±5% RCC050 68R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 68Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Resistance

68Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in
Arcol 68Ω Carbon Composition Resistor 0.5W ±5% RCC050 68R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 68Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)