Technical documents
Specifications
Brand
TE ConnectivityResistance
82Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
P.O.A.
Production pack (Tape)
100
P.O.A.
Production pack (Tape)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 990 | P.O.A. |
1000 - 4990 | P.O.A. |
5000 - 9990 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityResistance
82Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand