Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
White
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
Yes
Series
CGPT
Standards Met
ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586
Country of Origin
Czech Republic
You may be interested in
TE Connectivity Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 300m Length 2:1 Ratio, CGPT SeriesBrand: TE Connectivity
P.O.A.1 Reel of 300 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Halogen Free Heat Shrink Tubing, White 2.4mm Sleeve Dia. 2:1 Ratio, CGPT Series
1
P.O.A.
TE Connectivity Halogen Free Heat Shrink Tubing, White 2.4mm Sleeve Dia. 2:1 Ratio, CGPT Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 300m Length 2:1 Ratio, CGPT SeriesBrand: TE Connectivity
P.O.A.1 Reel of 300 (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
White
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
Yes
Series
CGPT
Standards Met
ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586
Country of Origin
Czech Republic
You may be interested in
TE Connectivity Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 300m Length 2:1 Ratio, CGPT SeriesBrand: TE Connectivity
P.O.A.1 Reel of 300 (ex VAT)