Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Clear
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300m
Material
Polyolefin
Flame Retardant
No
Halogen Free
Yes
Series
CGPT
Standards Met
ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586
Country of Origin
Czech Republic
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Halogen Free Heat Shrink Tubing, Clear 2.4mm Sleeve Dia. x 300m Length 2:1 Ratio, CGPT Series
1
P.O.A.
TE Connectivity Halogen Free Heat Shrink Tubing, Clear 2.4mm Sleeve Dia. x 300m Length 2:1 Ratio, CGPT Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Clear
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300m
Material
Polyolefin
Flame Retardant
No
Halogen Free
Yes
Series
CGPT
Standards Met
ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586
Country of Origin
Czech Republic
You may be interested in