TE Connectivity RayGel Plus Gel Filled Cable Joint Kit, Branch Joint Type

RS Stock No.: 828-2020Brand: TE ConnectivityManufacturers Part No.: CH6881-000
brand-logo
View all in Cable Joints

Technical documents

Specifications

Product Type

Cable Joint Kit

Joint Type

Branch

Dimensions

233mm x 78mm x 40mm

Kit Includes

Universal Connector Block, Joint and Allen Key

Series

RayGel Plus

Material

Gel Filled

Product details

RayGel Plus PowerGel Cable Joint

The RayGel Plus PowerGel cable joints are designed for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily.

Easy installation
Humidity and water protection
Ideal for outdoor and direct buried applications (IP68)
Full branch capabilities
Joint design optimized with integrated strain relief
Latchable connector blocks easy to install
Halogen free and UV resistant
Shelf life unlimited
Environmentally friendly

Applications:

Garden, street and pool lighting
Outdoor equipment connection - pumps, filters, garage door openers, loudspeakers, door intercom systems
Frost protection systems
Cable ducts and cable trays
Small electrical board protection

Standards

CENELEC EN 50393

Stock information temporarily unavailable.

P.O.A.

TE Connectivity RayGel Plus Gel Filled Cable Joint Kit, Branch Joint Type

P.O.A.

TE Connectivity RayGel Plus Gel Filled Cable Joint Kit, Branch Joint Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Cable Joint Kit

Joint Type

Branch

Dimensions

233mm x 78mm x 40mm

Kit Includes

Universal Connector Block, Joint and Allen Key

Series

RayGel Plus

Material

Gel Filled

Product details

RayGel Plus PowerGel Cable Joint

The RayGel Plus PowerGel cable joints are designed for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily.

Easy installation
Humidity and water protection
Ideal for outdoor and direct buried applications (IP68)
Full branch capabilities
Joint design optimized with integrated strain relief
Latchable connector blocks easy to install
Halogen free and UV resistant
Shelf life unlimited
Environmentally friendly

Applications:

Garden, street and pool lighting
Outdoor equipment connection - pumps, filters, garage door openers, loudspeakers, door intercom systems
Frost protection systems
Cable ducts and cable trays
Small electrical board protection

Standards

CENELEC EN 50393