Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Unterminated
Coaxial Type
RG179
Outer Diameter
2.64mm
Characteristic Impedance
75 Ω
Attenuation
28 dB/100m @ 100MHz, 8 dB/100m @ 10MHz, 99 dB/100m @ 1GHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
7/38
Capacitance
65pF/m
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
38 AWG
Maximum Operating Temperature
+105°C
Operating Temperature Range
-30 → +105 °C
Number of Strands
7
Sheath Material
Low Smoke Zero Halogen (LSZH)
Insulation material
Rayfoam
Velocity ratio
71%
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
RG179 LSF
RG179 with a flame retardant, low smoke, halogen free Zerohal® outer jacket
Features and Benefits
·7/38AWG silver plated copper clad steel conductor
·Good resistance to fuels, oil and water
·Zerohal® is fully qualified to DEFSTAN 61.12 part 31
·Dimensions and conductor conform to Mil Spec Mil-C-17
·Excellent flexibility
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Unterminated
Coaxial Type
RG179
Outer Diameter
2.64mm
Characteristic Impedance
75 Ω
Attenuation
28 dB/100m @ 100MHz, 8 dB/100m @ 10MHz, 99 dB/100m @ 1GHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
7/38
Capacitance
65pF/m
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
38 AWG
Maximum Operating Temperature
+105°C
Operating Temperature Range
-30 → +105 °C
Number of Strands
7
Sheath Material
Low Smoke Zero Halogen (LSZH)
Insulation material
Rayfoam
Velocity ratio
71%
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
RG179 LSF
RG179 with a flame retardant, low smoke, halogen free Zerohal® outer jacket
Features and Benefits
·7/38AWG silver plated copper clad steel conductor
·Good resistance to fuels, oil and water
·Zerohal® is fully qualified to DEFSTAN 61.12 part 31
·Dimensions and conductor conform to Mil Spec Mil-C-17
·Excellent flexibility