Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Labels
Výška štítku
6.4mm
Label Height
6.4mm
Label Width
50.8mm
Label Quantity
250
Background Colour
White
Series
CM-SCE-TP
Material
Polyolefin
Country of Origin
Czech Republic
Product details
Tie-on Cable Markers CM-SCE-TP Series
Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.
Flame retardant
Fluid resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using thermal transfer technology
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Labels
Výška štítku
6.4mm
Label Height
6.4mm
Label Width
50.8mm
Label Quantity
250
Background Colour
White
Series
CM-SCE-TP
Material
Polyolefin
Country of Origin
Czech Republic
Product details
Tie-on Cable Markers CM-SCE-TP Series
Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.
Flame retardant
Fluid resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using thermal transfer technology