TE Connectivity, Jack PCB Mount MMCX Connector, Through Hole Termination, Right Angle Body

RS Stock No.: 271-1040Brand: TE ConnectivityManufacturers Part No.: CONMMCX002-SMD-T
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+160°C

Polarity

Standard

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap-On

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity, Jack PCB Mount MMCX Connector, Through Hole Termination, Right Angle Body
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity, Jack PCB Mount MMCX Connector, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+160°C

Polarity

Standard

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap-On

Country of Origin

Taiwan, Province Of China