TE Connectivity, Plug PCB Mount SMA Connector, Solder Termination, Straight Body

RS Stock No.: 271-1089Brand: TE ConnectivityManufacturers Part No.: CONUFL001-SMD-T
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

3 x 1.25 x 3.1 mm

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+160°C

Polarity

Standard

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-On

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

TE Connectivity, Plug PCB Mount SMA Connector, Solder Termination, Straight Body

P.O.A.

Each (On a Reel of 2500) (ex VAT)

TE Connectivity, Plug PCB Mount SMA Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

3 x 1.25 x 3.1 mm

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+160°C

Polarity

Standard

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-On

Country of Origin

Taiwan, Province Of China