TE Connectivity Gel Filled Cable Joint Kit, 6 x 1mm²

RS Stock No.: 828-2036Brand: TE ConnectivityManufacturers Part No.: CP6932-000
brand-logo
View all in Cable Joints

Technical documents

Specifications

Product Type

Cable Joint Kit

Cable Size

6 x 1 mm², 5 x 1.5 mm² or 4 x 2.5mm²

Dimensions

90 x 90 x 52mm

Application

Rooms with high humidity effect or outdoor use

Material

Gel Filled

Country of Origin

Germany

Product details

RayGel Plus PowerGel Cable Joint

The RayGel Plus PowerGel cable joints are designed for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily.

Easy installation
Humidity and water protection
Ideal for outdoor and direct buried applications (IP68)
Full branch capabilities
Joint design optimized with integrated strain relief
Latchable connector blocks easy to install
Halogen free and UV resistant
Shelf life unlimited
Environmentally friendly

Applications:

Garden, street and pool lighting
Outdoor equipment connection - pumps, filters, garage door openers, loudspeakers, door intercom systems
Frost protection systems
Cable ducts and cable trays
Small electrical board protection

Standards

CENELEC EN 50393

You may be interested in
FTDI Chip UART SIE, UART 16-Pin SSOP, FT201XS-R
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Gel Filled Cable Joint Kit, 6 x 1mm²

P.O.A.

TE Connectivity Gel Filled Cable Joint Kit, 6 x 1mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FTDI Chip UART SIE, UART 16-Pin SSOP, FT201XS-R
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Product Type

Cable Joint Kit

Cable Size

6 x 1 mm², 5 x 1.5 mm² or 4 x 2.5mm²

Dimensions

90 x 90 x 52mm

Application

Rooms with high humidity effect or outdoor use

Material

Gel Filled

Country of Origin

Germany

Product details

RayGel Plus PowerGel Cable Joint

The RayGel Plus PowerGel cable joints are designed for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily.

Easy installation
Humidity and water protection
Ideal for outdoor and direct buried applications (IP68)
Full branch capabilities
Joint design optimized with integrated strain relief
Latchable connector blocks easy to install
Halogen free and UV resistant
Shelf life unlimited
Environmentally friendly

Applications:

Garden, street and pool lighting
Outdoor equipment connection - pumps, filters, garage door openers, loudspeakers, door intercom systems
Frost protection systems
Cable ducts and cable trays
Small electrical board protection

Standards

CENELEC EN 50393

You may be interested in
FTDI Chip UART SIE, UART 16-Pin SSOP, FT201XS-R
P.O.A.Each (In a Pack of 2) (ex VAT)