TE Connectivity 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRG0201F1M0

RS Stock No.: 754-8278Brand: TE ConnectivityManufacturers Part No.: CRG0201F1M0
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

1MΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

0201 Format Resistor, CRG Series (10 kΩ to 1 MΩ)

CRG Series 0201 format thick film resistors with a high power to size ratio, ranging from 10 ohms to 10M ohms and a tolerances of 1%. CRG resistors are ideally suited to industrial and general purpose applications, including high frequency operation due to their short lead structure and low capacitance.

Precious metal terminations
Trimmed to tolerance by laser
Ideal for small batch production and R&D departments
Suitable for automatic assembly and pick / place machinery

You may be interested in
RS PRO 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
P.O.A.Each (On a Reel of 15000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRG0201F1M0

P.O.A.

TE Connectivity 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRG0201F1M0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
P.O.A.Each (On a Reel of 15000) (ex VAT)

Technical documents

Specifications

Resistance

1MΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

0201 Format Resistor, CRG Series (10 kΩ to 1 MΩ)

CRG Series 0201 format thick film resistors with a high power to size ratio, ranging from 10 ohms to 10M ohms and a tolerances of 1%. CRG resistors are ideally suited to industrial and general purpose applications, including high frequency operation due to their short lead structure and low capacitance.

Precious metal terminations
Trimmed to tolerance by laser
Ideal for small batch production and R&D departments
Suitable for automatic assembly and pick / place machinery

You may be interested in
RS PRO 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
P.O.A.Each (On a Reel of 15000) (ex VAT)