TE Connectivity 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J100K

RS Stock No.: 807-5428Brand: TE ConnectivityManufacturers Part No.: CRGH0603J100K
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGH Series Resistor 0.2W

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J100K
Select packaging type

P.O.A.

TE Connectivity 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J100K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGH Series Resistor 0.2W

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

You may be interested in