TE Connectivity 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F1K5

RS Stock No.: 807-5655Brand: TE ConnectivityManufacturers Part No.: CRGH0805F1K5
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F1K5

P.O.A.

TE Connectivity 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F1K5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance