TE Connectivity 100Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W - CRGP1210F100R

RS Stock No.: 176-5203Brand: TE ConnectivityManufacturers Part No.: CRGP1210F100R
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 100Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W - CRGP1210F100R

P.O.A.

TE Connectivity 100Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W - CRGP1210F100R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand