Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Black
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
CRN
Country of Origin
United Kingdom
Product details
CRN Heatshrink Tubing 2:1
A semi-rigid, flame retardant, black polyolefin heat shrinkable tubing
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C
Approvals
UL file E35586, CSA - LR31929
Standards
AMS-DTL-23053/6 Class 1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Black
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
CRN
Country of Origin
United Kingdom
Product details
CRN Heatshrink Tubing 2:1
A semi-rigid, flame retardant, black polyolefin heat shrinkable tubing
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C
Approvals
UL file E35586, CSA - LR31929
Standards
AMS-DTL-23053/6 Class 1