Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1.6mm
Maximum Cable Diameter
3.2mm
Sleeve Length
16mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
CWT
Country of Origin
Mexico
Product details
CWT15 wire terminals
These terminals allow connection of wires to component pins, posts, tabs or terminals.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1.6mm
Maximum Cable Diameter
3.2mm
Sleeve Length
16mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
CWT
Country of Origin
Mexico
Product details
CWT15 wire terminals
These terminals allow connection of wires to component pins, posts, tabs or terminals.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.